Power Over Ethernet (PoE) Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Channels | Power - Max | Internal Switch(s) | Auxiliary Sense | Standards | Voltage - Supply | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,068 In Stock | 1 : ¥68.18000 Tube | - | Tube | Active | Controller (PD) | 1 | 71 W | No | Yes | 802.3at (PoE+), 802.3af (PoE) | 60V (Max) | 2mA (Max) | -40°C ~ 85°C | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
1,418 In Stock | 1 : ¥78.04000 Tube | - | Tube | Active | Controller (PD) | 1 | 71 W | No | Yes | 802.3at (PoE+), 802.3af (PoE) | 60V (Max) | 2mA (Max) | -40°C ~ 125°C | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) |