Power Management - Specialized

Results: 2
Manufacturer
Analog Devices Inc.Rohm Semiconductor
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Applications
Overvoltage, Undervoltage ProtectionTFT-LCD Panels
Current - Supply
125µA-
Voltage - Supply
2.5V ~ 34V2.6V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
32-VFQFN Exposed PadSOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8VQFN32FBV050
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Current - Supply
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TSOT-23-8
LTC4365ITS8#TRMPBF
IC OVERVOLTAGE PROT TSOT23-8
Analog Devices Inc.
6,284
In Stock
1 : ¥45.31000
Cut Tape (CT)
500 : ¥28.36380
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Overvoltage, Undervoltage Protection
125µA
2.5V ~ 34V
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
32-VQFN
BM81810MUF-ME2
BM81810MUF-M IS A POWER MANAGEME
Rohm Semiconductor
2,297
In Stock
1 : ¥49.51000
Cut Tape (CT)
2,500 : ¥23.11060
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
TFT-LCD Panels
-
2.6V ~ 5.5V
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
32-VFQFN Exposed Pad
VQFN32FBV050
Showing
of 2

Power Management - Specialized


Specialized power management integrated circuits (PMICs) are used for control or manipulation of electrical power in purpose specific or narrowly targeted applications such as automotive airbag management, capacitor bank balancing, monitoring of AC utility power, memory bus termination, ground fault detection, energy harvesting, small engine management, processor or chipset specific voltage regulation, load dump protection, haptic drivers, thermoelectric cooler control, and others.