BM81810MUF-ME2 | |
---|---|
DigiKey Part Number | 846-BM81810MUF-ME2TR-ND - Tape & Reel (TR) 846-BM81810MUF-ME2CT-ND - Cut Tape (CT) 846-BM81810MUF-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM81810MUF-ME2 |
Description | BM81810MUF-M IS A POWER MANAGEME |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TFT-LCD Panels PMIC VQFN32FBV050 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | TFT-LCD Panels | |
Current - Supply | - | |
Voltage - Supply | 2.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | VQFN32FBV050 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.51000 | ¥49.51 |
10 | ¥44.44000 | ¥444.40 |
25 | ¥42.01440 | ¥1,050.36 |
100 | ¥36.41290 | ¥3,641.29 |
250 | ¥34.54588 | ¥8,636.47 |
500 | ¥30.99776 | ¥15,498.88 |
1,000 | ¥26.14273 | ¥26,142.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥23.11060 | ¥57,776.50 |