BD71847AMWV-E2 | |
---|---|
DigiKey Part Number | BD71847AMWV-E2TR-ND - Tape & Reel (TR) BD71847AMWV-E2CT-ND - Cut Tape (CT) BD71847AMWV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD71847AMWV-E2 |
Description | IC REG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 12 Output Step-Down (Buck) (6), Linear (LDO) (6) 2MHz UQFN56BV7070 |
Datasheet | Datasheet |
EDA/CAD Models | BD71847AMWV-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) (6), Linear (LDO) (6) | |
Number of Outputs | 12 | |
Frequency - Switching | 2MHz | |
Voltage/Current - Output 1 | 0.7V ~ 1.3V, 3A | |
Voltage/Current - Output 2 | 0.7V ~ 1.3V, 3A | |
Voltage/Current - Output 3 | 0.7V ~ 1.35V, 3A | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 2.75V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | UQFN56BV7070 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.34000 | ¥38.34 |
10 | ¥32.16900 | ¥321.69 |
100 | ¥26.02650 | ¥2,602.65 |
500 | ¥23.13470 | ¥11,567.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥19.80914 | ¥29,713.71 |
3,000 | ¥18.65238 | ¥55,957.14 |