Voltage Regulators - Linear Regulator Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Current - Supply | Voltage - Input | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,924 In Stock | 1 : ¥48.11000 Cut Tape (CT) 2,500 : ¥36.46872 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive Fixed or Adjustable | 1 | 4.5mA | 3V ~ 36V | -40°C ~ 85°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | ||
8,548 In Stock | 1 : ¥4.85000 Cut Tape (CT) 3,000 : ¥1.86741 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive Fixed | 1 | 800µA | 4.5V ~ 13.5V | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
52 In Stock 600 Factory | 1 : ¥29.41000 Tube | - | Tube | Active | Positive Adjustable | 2 | 660µA | 5V, 12V | -40°C ~ 85°C | Surface Mount | 10-uMAX/uSOP | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | ||
957 In Stock | 1 : ¥32.05000 Tube | - | Tube | Active | Positive Adjustable | 1 | 2.7mA | 3V ~ 36V | -40°C ~ 85°C | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
177 In Stock | 1 : ¥34.17000 Tube | - | Tube | Active | Positive Fixed | 1 | 2.7mA | 3V ~ 36V | -40°C ~ 85°C | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
224 In Stock | 1 : ¥61.89000 Tube | - | Tube | Active | Positive Adjustable | 1 | 12mA | 10V ~ 20V | 0°C ~ 70°C | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | ||
144 In Stock | 1 : ¥173.76000 Tube | - | Tube | Active | Positive Adjustable | 1 | 3.75mA | 5.2V ~ 35V | -25°C ~ 85°C | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
446 In Stock | 1 : ¥52.11000 Tube | - | Tube | Active | Positive Fixed | 1 | 700µA | - | 0°C ~ 125°C | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
178 In Stock | 1 : ¥43.18000 Tube | - | Tube | Active | Positive Fixed | 1 | 2.7mA | 3V ~ 36V | -40°C ~ 85°C | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | ||
1,631 Marketplace | Unavailable | - | Bulk | Active | Positive Adjustable | 1 | 6mA | 40V | -55°C ~ 125°C | Through Hole | 8-CDIP | 8-CDIP (0.300", 7.62mm) | ||
99 In Stock | 1 : ¥36.47000 Tube | - | Tube | Active | Positive Adjustable | 1 | 1.2mA | 2.2V ~ 12V | -25°C ~ 85°C | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
7 In Stock | 1 : ¥45.31000 Tube | - | Tube | Active | Positive Fixed | 1 | 4.5mA | 3V ~ 36V | -40°C ~ 85°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) |