Intersil Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,538 Marketplace | Unavailable | - | Bulk | Active | Positive | Fixed | 1 | 6.5V | 1.8V | - | - | 150mA | 66 µA | - | 65dB ~ 35dB (1kHz ~ 100kHz) | Enable | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | -40°C ~ 85°C | Surface Mount | 6-UFDFN Exposed Pad | 6-UTDFN (1.6x1.6) | ||
1,067 Marketplace | Unavailable | - | Tube | Obsolete | Positive | Fixed | 3 | 3.6V | 1.8V, 2.8V, 2.8V | - | -, 0.16V @ 225mA, 0.16V @ 125mA | 330mA, 225mA, 125mA | 1.125 mA | - | - | Enable, Fault Output, Reset | Over Current, Over Temperature, Short Circuit | -40°C ~ 85°C | Surface Mount | 16-VQFN Exposed Pad | 16-QFN (4x4) | ||
2,880 Marketplace | Unavailable | - | Bulk | Obsolete | Positive | Fixed | 1 | 6.5V | 2.8V | - | 0.4V @ 150mA | 150mA | 65 µA | - | - | Enable | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | -40°C ~ 85°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
2,660 Marketplace | Unavailable | - | Bulk | Obsolete | Positive | Fixed | 1 | 6.5V | 3V | - | 0.325V @ 150mA | 150mA | 65 µA | - | - | Enable | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | -40°C ~ 85°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
1,560 Marketplace | Unavailable | - | Bulk | Active | Positive | Fixed | 1 | 6.5V | 1.8V | - | - | 150mA | 40 µA | 57 µA | 90db ~ 50dB (1kHz ~ 100kHz) | Enable | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | -40°C ~ 85°C | Surface Mount | 6-UFDFN Exposed Pad | 6-UTDFN (1.6x1.6) | ||
2,990 Marketplace | Unavailable | - | Bulk | Obsolete | Positive | Fixed | 1 | 6.5V | 2.5V | - | 0.4V @ 150mA | 150mA | 39 µA | 56 µA | - | Enable | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | -40°C ~ 85°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
2,983 Marketplace | Unavailable | - | Bulk | Obsolete | Positive | Fixed | 1 | 6.5V | 3.3V | - | 0.325V @ 150mA | 150mA | 39 µA | 56 µA | - | Enable | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | -40°C ~ 85°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
2,950 Marketplace | Unavailable | - | Bulk | Obsolete | Positive | Fixed | 1 | 6.5V | 2.75V | - | 0.4V @ 150mA | 150mA | 39 µA | 56 µA | - | Enable | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | -40°C ~ 85°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
2,940 Marketplace | Unavailable | - | Bulk | Obsolete | Positive | Fixed | 1 | 6.5V | 2.85V | - | 0.325V @ 150mA | 150mA | 39 µA | 56 µA | - | Enable | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | -40°C ~ 85°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
2,930 Marketplace | Unavailable | - | Bulk | Obsolete | Positive | Fixed | 1 | 6.5V | 3V | - | 0.325V @ 150mA | 150mA | 39 µA | 56 µA | - | Enable | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | -40°C ~ 85°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
2,631 Marketplace | Unavailable | - | Bulk | Obsolete | Positive | Fixed | 1 | 6.5V | 1.8V | - | - | 150mA | 39 µA | 56 µA | 90db ~ 50dB (1kHz ~ 100kHz) | Enable | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | -40°C ~ 85°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
2,516 Marketplace | Unavailable | - | Bulk | Obsolete | Positive | Fixed | 1 | 6.5V | 2.8V | - | 0.4V @ 150mA | 150mA | 39 µA | 56 µA | - | Enable | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | -40°C ~ 85°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
99,563 Marketplace | Unavailable | - | Bulk | Active | Positive | Adjustable/Programmable | 2 | 16V | 1.3V | 16V | - | 40mA | 12 µA | - | - | Current Limit, Enable | Over Current | -25°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,500 Marketplace | Unavailable | - | Bulk | Active | Positive | Adjustable/Programmable | 2 | 16V | 1.3V | 16V | - | 40mA | 12 µA | - | - | Current Limit, Enable | Over Current | -25°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,119 Marketplace | Unavailable | - | Bulk | Active | Positive | Fixed | 3 | 3.6V | 1.8V, 2.84V, 2.84V | - | 0.22V @ 200mA | 500mA, 300mA, 200mA | 850 µA | - | - | Enable, Reset | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 85°C | Surface Mount | 16-VQFN Exposed Pad | 16-QFN (4x4) | ||
108,000 Marketplace | Unavailable | - | Bulk | Obsolete | Positive | Fixed | 1 | 6.5V | 2.6V | - | 0.4V @ 300mA | 300mA | 32 µA | - | - | Enable, Power On Reset | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | -40°C ~ 85°C | Surface Mount | 8-VFDFN Exposed Pad | 8-DFN (2x3) | ||
730 Marketplace | Unavailable | - | Bulk | Obsolete | Positive | Fixed | 1 | 6.5V | 3.3V | - | 0.325V @ 300mA | 300mA | 32 µA | - | - | Enable, Power On Reset | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | -40°C ~ 85°C | Surface Mount | 8-VFDFN Exposed Pad | 8-DFN (2x3) | ||
96,000 Marketplace | Unavailable | - | Bulk | Obsolete | Positive | Fixed | 2 | 6.5V | 2.7V, 1.8V | - | 0.2V @ 150mA, - | 150mA, 300mA | 40 µA | 60 µA | -, 70dB ~ 40dB (1kHz ~ 100kHz) | Enable | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | -40°C ~ 85°C | Surface Mount | 10-VFDFN Exposed Pad | 10-DFN (3x3) | ||
24,000 Marketplace | Unavailable | - | Bulk | Obsolete | Positive | Fixed | 2 | 6.5V | 1.8V, 2.8V | - | -, 0.4V @ 300mA | 300mA, 300mA | 32 µA | 52 µA | 90db ~ 50dB (1kHz ~ 100kHz), - | Enable, Power On Reset | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 85°C | Surface Mount | 10-VFDFN Exposed Pad | 10-DFN (3x3) | ||
6,525 Marketplace | Unavailable | - | Bulk | Obsolete | Positive | Fixed | 2 | 6.5V | 3V, 3V | - | 0.325V @ 300mA, 0.325V @ 300mA | 300mA, 300mA | 32 µA | 52 µA | - | Enable, Power On Reset | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 85°C | Surface Mount | 10-VFDFN Exposed Pad | 10-DFN (3x3) | ||
6,430 Marketplace | Unavailable | - | Bulk | Obsolete | - | - | 2 | - | - | - | - | 300mA | - | - | - | - | - | -40°C ~ 85°C | Surface Mount | 10-VFDFN Exposed Pad | 10-DFN (3x3) | ||
6,000 Marketplace | Unavailable | - | Bulk | Obsolete | - | - | 2 | - | - | - | - | 300mA | - | - | - | - | - | -40°C ~ 85°C | Surface Mount | 10-VFDFN Exposed Pad | 10-DFN (3x3) | ||
6,000 Marketplace | Unavailable | - | Bulk | Obsolete | - | - | 2 | - | - | - | - | 300mA | - | - | - | - | - | -40°C ~ 85°C | Surface Mount | 10-VFDFN Exposed Pad | 10-DFN (3x3) | ||
6,000 Marketplace | Unavailable | - | Bulk | Obsolete | - | - | 2 | - | - | - | - | 300mA | - | - | - | - | - | -40°C ~ 85°C | Surface Mount | 10-VFDFN Exposed Pad | 10-DFN (3x3) | ||
6,000 Marketplace | Unavailable | - | Bulk | Obsolete | Positive | Fixed | 2 | 6.5V | 1.5V, 2.8V | - | -, 0.4V @ 300mA | 150mA, 300mA | 40 µA | 60 µA | - | Enable | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | -40°C ~ 85°C | Surface Mount | 10-VFDFN Exposed Pad | 10-DFN (3x3) |