ISL9003IEHZ-T | |
---|---|
DigiKey Part Number | 2156-ISL9003IEHZ-T-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL9003IEHZ-T |
Description | IC REG LINEAR 2.75V 150MA SC70-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 2.75V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 39 µA | |
Current - Supply (Max) | 56 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 |