Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 81
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
14V16V
Voltage - Output (Min/Fixed)
2V2.5V2.6V2.7V2.8V3V3.1V3.2V3.3V3.6V4.1V4.2V
Voltage Dropout (Max)
0.6V @ 300mA0.75V @ 300mA1V @ 300mA1.8V @ 300mA2.5V @ 300mA3V @ 300mA-
PSRR
60dB (1kHz)70dB (1kHz)
Protection Features
Over Current, Over Temperature, Reverse CurrentOver Current, Over Temperature, Reverse Current, Short CircuitOver Temperature, Reverse Current, Short Circuit
Package / Case
6-XFDFN Exposed PadSC-74A, SOT-753SOT-89-5/6
Supplier Device Package
DFN1616-6SOT-23-5SOT-89-5
Stocking Options
Environmental Options
Media
Marketplace Product
81Results
Applied FiltersRemove All

Showing
of 81
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
R1111N151A-TR-FE
R1191N033B-TR-FE
IC REG LINEAR 3.3V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
1,022
In Stock
1 : ¥8.25000
Cut Tape (CT)
3,000 : ¥3.48601
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
3.3V
-
-
300mA
100 µA
70dB (1kHz)
Enable
Over Current, Over Temperature, Reverse Current, Short Circuit
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-89-5
R1191H033B-T1-FE
IC REG LINEAR 3.3V 300MA SOT89-5
Nisshinbo Micro Devices Inc.
1,915
In Stock
1 : ¥9.61000
Cut Tape (CT)
1,000 : ¥3.61302
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
3.3V
-
1V @ 300mA
300mA
100 µA
70dB (1kHz)
Enable
Over Current, Over Temperature, Reverse Current, Short Circuit
-40°C ~ 85°C
Surface Mount
SOT-89-5/6
SOT-89-5
SOT-89-5
R1191H050D-T1-FE
IC REG LINEAR 5V 300MA SOT89-5
Nisshinbo Micro Devices Inc.
265
In Stock
1 : ¥9.28000
Cut Tape (CT)
1,000 : ¥4.22887
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
5V
-
0.75V @ 300mA
300mA
100 µA
60dB (1kHz)
Enable
Over Current, Over Temperature, Reverse Current
-40°C ~ 85°C
Surface Mount
SOT-89-5/6
SOT-89-5
SOT-89-5
R1191H050B-T1-FE
IC REG LINEAR 5V 300MA SOT89-5
Nisshinbo Micro Devices Inc.
1,024
In Stock
1 : ¥9.61000
Cut Tape (CT)
1,000 : ¥4.37898
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
5V
-
0.75V @ 300mA
300mA
100 µA
60dB (1kHz)
Enable
Over Current, Over Temperature, Reverse Current, Short Circuit
-40°C ~ 85°C
Surface Mount
SOT-89-5/6
SOT-89-5
R1154L030B-TR
R1191L050B-TR
IC REG LINEAR 5V 300MA DFN1616-6
Nisshinbo Micro Devices Inc.
20
In Stock
1 : ¥9.10000
Cut Tape (CT)
5,000 : ¥3.65430
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
5V
-
1V @ 300mA
300mA
100 µA
60dB (1kHz)
Enable
Over Temperature, Reverse Current, Short Circuit
-40°C ~ 85°C
Surface Mount
6-XFDFN Exposed Pad
DFN1616-6
R1154L030B-TR
R1191L031D-TR
IC REG LIN 3.1V 300MA DFN1616-6
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
1 : ¥9.10000
Cut Tape (CT)
5,000 : ¥3.65430
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
3.1V
-
2.5V @ 300mA
300mA
100 µA
70dB (1kHz)
Enable
Over Temperature, Reverse Current, Short Circuit
-40°C ~ 85°C
Surface Mount
6-XFDFN Exposed Pad
DFN1616-6
R1111N151A-TR-FE
R1191N020D-TR-FE
IC REG LINEAR 2V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : ¥3.36651
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
14V
2V
-
3V @ 300mA
300mA
100 µA
70dB (1kHz)
Enable
Over Temperature, Reverse Current, Short Circuit
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1191N025B-TR-FE
IC REG LINEAR 2.5V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : ¥3.36651
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
14V
2.5V
-
2.5V @ 300mA
300mA
100 µA
70dB (1kHz)
Enable
Over Temperature, Reverse Current, Short Circuit
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1191N027B-TR-FE
IC REG LINEAR 2.7V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : ¥3.36651
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
14V
2.7V
-
2.5V @ 300mA
300mA
100 µA
70dB (1kHz)
Enable
Over Temperature, Reverse Current, Short Circuit
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1191N028B-TR-FE
IC REG LINEAR 2.8V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : ¥3.36651
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
14V
2.8V
-
2.5V @ 300mA
300mA
100 µA
70dB (1kHz)
Enable
Over Temperature, Reverse Current, Short Circuit
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1191N030B-TR-FE
IC REG LINEAR 3V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : ¥3.36651
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
16V
3V
-
2.5V @ 300mA
300mA
100 µA
70dB (1kHz)
Enable
Over Temperature, Reverse Current, Short Circuit
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1191N030D-TR-FE
IC REG LINEAR 3V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : ¥3.36651
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
16V
3V
-
2.5V @ 300mA
300mA
100 µA
70dB (1kHz)
Enable
Over Temperature, Reverse Current, Short Circuit
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1191N032B-TR-FE
IC REG LINEAR 3.2V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : ¥3.36651
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
16V
3.2V
-
2.5V @ 300mA
300mA
100 µA
70dB (1kHz)
Enable
Over Temperature, Reverse Current, Short Circuit
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1191N033D-TR-FE
IC REG LINEAR 3.3V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : ¥3.36651
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
16V
3.3V
-
1.8V @ 300mA
300mA
100 µA
70dB (1kHz)
Enable
Over Temperature, Reverse Current, Short Circuit
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1191N041D-TR-FE
IC REG LINEAR 4.1V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : ¥3.36651
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
16V
4.1V
-
1.8V @ 300mA
300mA
100 µA
70dB (1kHz)
Enable
Over Temperature, Reverse Current, Short Circuit
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1191N042D-TR-FE
IC REG LINEAR 4.2V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : ¥3.36651
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
16V
4.2V
-
1.8V @ 300mA
300mA
100 µA
70dB (1kHz)
Enable
Over Temperature, Reverse Current, Short Circuit
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1191N044B-TR-FE
IC REG LINEAR 4.4V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : ¥3.36651
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
16V
4.4V
-
1.8V @ 300mA
300mA
100 µA
70dB (1kHz)
Enable
Over Temperature, Reverse Current, Short Circuit
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1191N045B-TR-FE
IC REG LINEAR 4.5V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : ¥3.36651
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
16V
4.5V
-
1.8V @ 300mA
300mA
100 µA
70dB (1kHz)
Enable
Over Temperature, Reverse Current, Short Circuit
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1191N045D-TR-FE
IC REG LINEAR 4.5V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : ¥3.36651
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
16V
4.5V
-
1.8V @ 300mA
300mA
100 µA
70dB (1kHz)
Enable
Over Temperature, Reverse Current, Short Circuit
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1191N047B-TR-FE
IC REG LINEAR 4.7V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : ¥3.36651
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
16V
4.7V
-
1.8V @ 300mA
300mA
100 µA
70dB (1kHz)
Enable
Over Temperature, Reverse Current, Short Circuit
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1191N048B-TR-FE
IC REG LINEAR 4.8V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : ¥3.36651
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
16V
4.8V
-
1.8V @ 300mA
300mA
100 µA
70dB (1kHz)
Enable
Over Temperature, Reverse Current, Short Circuit
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1191N048D-TR-FE
IC REG LINEAR 4.8V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : ¥3.36651
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
16V
4.8V
-
1.8V @ 300mA
300mA
100 µA
70dB (1kHz)
Enable
Over Temperature, Reverse Current, Short Circuit
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1191N050B-TR-FE
IC REG LINEAR 5V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : ¥3.36651
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
16V
5V
-
1V @ 300mA
300mA
100 µA
60dB (1kHz)
Enable
Over Temperature, Reverse Current, Short Circuit
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1191N050D-TR-FE
IC REG LINEAR 5V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : ¥3.36651
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
16V
5V
-
1V @ 300mA
300mA
100 µA
60dB (1kHz)
Enable
Over Temperature, Reverse Current, Short Circuit
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
R1191N060B-TR-FE
IC REG LINEAR 6V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : ¥3.36651
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
16V
6V
-
1V @ 300mA
300mA
100 µA
60dB (1kHz)
Enable
Over Temperature, Reverse Current, Short Circuit
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 81

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.