Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 Marketplace | Unavailable | Bulk | Obsolete | Positive | Fixed | 1 | 16V | 4.9V | 5.1V | 500mA | 5 A | - | Current Limit | Current Limit, Thermal Limit | -40°C ~ 125°C | Surface Mount | - | - | |||
0 Marketplace | Unavailable | Bulk | Obsolete | Positive | Fixed | 1 | 16V | 4.9V | 5.1V | 500mA | 5 A | - | Current Limit | Current Limit, Thermal Limit | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | - |