SPX29500U-L-5-0 | |
---|---|
DigiKey Part Number | 2156-SPX29500U-L-5-0-ND |
Manufacturer | Sipex |
Manufacturer Product Number | SPX29500U-L-5-0 |
Description | IC REG LINEAR 4.9V 500MA |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 4.9V | |
Voltage - Output (Max) | ||
Current - Output | ||
Current - Supply (Max) | 5 A | |
PSRR | - | |
Control Features | Current Limit | |
Protection Features | Current Limit, Thermal Limit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - |