Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,301 In Stock | 1 : ¥3.91000 Cut Tape (CT) 3,000 : ¥1.34950 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.14V @ 300mA | 300mA | 15 µA | 2 mA | 65dB ~ 40dB (100Hz ~ 1MHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
22,415 In Stock | 1 : ¥55.60000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 20V | 0V | 15V | 0.35V @ 200mA (Typ) | 200mA | - | - | 117dB ~ 56dB (120Hz ~ 10MHz) | Current Limit, Enable, Power Good | Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
33,265 In Stock | 1 : ¥3.91000 Cut Tape (CT) 3,000 : ¥1.39740 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3V | - | 0.14V @ 300mA | 300mA | 15 µA | 2 mA | 65dB ~ 40dB (100Hz ~ 1MHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 4-XDFN Exposed Pad | 4-X2SON (1x1) | ||
17,012 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.39740 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 2.8V | - | 0.14V @ 300mA | 300mA | 15 µA | 2 mA | 65dB ~ 40dB (100Hz ~ 1MHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
10,716 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.39740 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.8V | - | 0.2V @ 300mA | 300mA | 15 µA | 2 mA | 65dB ~ 40dB (100Hz ~ 1MHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 4-XDFN Exposed Pad | 4-X2SON (1x1) | ||
5,871 In Stock | 1 : ¥3.91000 Cut Tape (CT) 3,000 : ¥1.39740 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.8V | - | 0.2V @ 300mA | 300mA | 15 µA | 2 mA | 65dB ~ 40dB (100Hz ~ 1MHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
3,670 In Stock | 1 : ¥3.91000 Cut Tape (CT) 3,000 : ¥1.34950 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 5V | - | 0.14V @ 300mA | 300mA | 15 µA | - | 65dB ~ 40dB (100Hz ~ 1MHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 4-XDFN Exposed Pad | 4-X2SON (1x1) | ||
74,749 In Stock | 1 : ¥2.81000 Cut Tape (CT) 3,000 : ¥1.11578 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.6V | - | 0.14V @ 300mA | 300mA | 15 µA | - | 65dB ~ 40dB (100Hz ~ 1MHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 4-XDFN Exposed Pad | 4-X2SON (1x1) | ||
12,164 In Stock | 1 : ¥2.81000 Cut Tape (CT) 3,000 : ¥1.11578 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.825V | - | 0.2V @ 300mA | 300mA | 15 µA | 2 mA | 65dB ~ 40dB (100Hz ~ 1MHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 4-XDFN Exposed Pad | 4-X2SON (1x1) |