Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Manufacturer
Diodes IncorporatedSTMicroelectronicsTexas Instruments
Series
-AZ1117C
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
Voltage - Input (Max)
14V15V26V
Voltage - Output (Min/Fixed)
5V12V
Voltage Dropout (Max)
0.6V @ 150mA0.7V @ 1.5A1.3V @ 800mA
Current - Output
150mA1A1.5A
Current - Quiescent (Iq)
180 µA2 mA6 mA
Current - Supply (Max)
12 mA80 mA
PSRR
64dB (120Hz)65dB (120Hz)70dB (120Hz)
Control Features
-Enable
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Over Voltage, Reverse PolarityThermal Shutdown
Operating Temperature
-40°C ~ 125°C-20°C ~ 125°C (TJ)0°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)TO-252-5, DPAK (4 Leads + Tab), TO-252ADTO-261-4, TO-261AA
Supplier Device Package
8-SOICPPAKSOT-223-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-223-3
AZ1117CH-5.0TRG1
IC REG LINEAR 5V 1A SOT223
Diodes Incorporated
19,731
In Stock
1 : ¥3.12000
Cut Tape (CT)
4,000 : ¥0.68657
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
5V
-
1.3V @ 800mA
1A
6 mA
-
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
KVU-5-SOT Pkg
LD29150PT50R
IC REG LINEAR 5V 1.5A PPAK
STMicroelectronics
20,586
In Stock
1 : ¥10.51000
Cut Tape (CT)
2,500 : ¥6.25331
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Positive
Fixed
1
14V
5V
-
0.7V @ 1.5A
1.5A
180 µA
80 mA
64dB (120Hz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
PPAK
8-SOIC
TL750L12CDR
IC REG LINEAR 12V 150MA 8SOIC
Texas Instruments
2,233
In Stock
1,490
Marketplace
1 : ¥13.52000
Cut Tape (CT)
2,500 : ¥6.18980
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Positive
Fixed
1
26V
12V
-
0.6V @ 150mA
150mA
2 mA
12 mA
65dB (120Hz)
-
Over Current, Over Temperature, Over Voltage, Reverse Polarity
0°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.