Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,765 In Stock | 1 : ¥25.42000 Cut Tape (CT) 3,000 : ¥12.76721 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Fixed | 1 | -10V | -2.5V | - | 0.5V @ 200mA | 200mA | 200 µA | 500 µA | 65dB ~ 48dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
4,151 In Stock | 1 : ¥58.06000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 20V | 1.22V | 20V | 0.45V @ 500mA | 500mA | - | - | 65dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
738 In Stock | 1 : ¥93.76000 Cut Tape (CT) 2,500 : ¥53.01998 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Adjustable | 1 | -20V | -3.8V | -19.3V | 0.7V @ 500mA | 500mA | 80 µA | - | - | Current Limit, Enable | - | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |