SPX3819S-L/TR

DigiKey Part Number
1016-1854-2-ND - Tape & Reel (TR)
1016-1854-1-ND - Cut Tape (CT)
1016-1854-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPX3819S-L/TR
Description
IC REG LIN POS ADJ 500MA 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SPX3819S-L/TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
1.235V
Voltage - Output (Max)
Voltage Dropout (Max)
0.7V @ 500mA
Current - Output
Current - Quiescent (Iq)
8 µA
Current - Supply (Max)
30 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.86352¥7,158.80
5,000¥2.66602¥13,330.10
12,500¥2.56729¥32,091.12
25,000¥2.46854¥61,713.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.40000¥7.40
10¥6.52000¥65.20
25¥6.12080¥153.02
100¥4.99620¥499.62
250¥4.64100¥1,160.25
500¥3.94966¥1,974.83
1,000¥3.15973¥3,159.73
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.14000¥7.14
10¥6.29700¥62.97
25¥5.91120¥147.78
100¥4.82490¥482.49
250¥4.48188¥1,120.47
500¥3.81428¥1,907.14
1,000¥3.05142¥3,051.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.