TPS79933DDCR | |
---|---|
DigiKey Part Number | 296-17783-2-ND - Tape & Reel (TR) 296-17783-1-ND - Cut Tape (CT) 296-17783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79933DDCR |
Description | IC REG LINEAR 3.3V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS79933DDCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.16V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB ~ 38dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.74000 | ¥7.74 |
10 | ¥6.80900 | ¥68.09 |
25 | ¥6.39280 | ¥159.82 |
100 | ¥5.21780 | ¥521.78 |
250 | ¥4.84684 | ¥1,211.71 |
500 | ¥4.12494 | ¥2,062.47 |
1,000 | ¥3.30002 | ¥3,300.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.99062 | ¥8,971.86 |
6,000 | ¥2.78436 | ¥16,706.16 |
15,000 | ¥2.68124 | ¥40,218.60 |
30,000 | ¥2.57811 | ¥77,343.30 |