LT1763CS8#PBF | |
---|---|
DigiKey Part Number | 505-LT1763CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1763CS8#PBF |
Description | IC REG LINEAR POS ADJ 500MA 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1763CS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 500mA | |
Current - Output | ||
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.06000 | ¥58.06 |
10 | ¥52.42500 | ¥524.25 |
25 | ¥49.98840 | ¥1,249.71 |
100 | ¥43.40360 | ¥4,340.36 |
300 | ¥41.45233 | ¥12,435.70 |
500 | ¥37.79488 | ¥18,897.44 |
1,000 | ¥32.91812 | ¥32,918.12 |
2,500 | ¥31.69893 | ¥79,247.32 |