Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
79,758 In Stock | 1 : ¥3.74000 Cut Tape (CT) 2,500 : ¥1.33354 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 35V | 5V | - | - | 500mA | 6 mA | - | 62dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 150°C | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
8,093 In Stock | 1 : ¥7.47000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 40V | 1.2V | 37V | - | 1.5A | 10 mA | - | 80dB ~ 65dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
18,426 In Stock | 1 : ¥11.31000 Cut Tape (CT) 3,000 : ¥4.64347 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.16V @ 150mA | 150mA | 22 µA | 320 µA | 70dB ~ 55dB (10kHz ~ 100kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 4-WFBGA, WLCSP | 4-WLCSP (0.76x0.76) | ||
1,702 In Stock | 1 : ¥13.86000 Tube | - | Tube | Active | Positive | Fixed | 1 | 16V | 3.3V | - | 0.7V @ 500mA | 500mA | 1 mA | 12 mA | 80dB ~ 65dB (120Hz ~ 65dB) | - | Over Current, Over Temperature | -40°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
50 In Stock | 1 : ¥9.28000 Tube | - | Tube | Active | Positive | Adjustable (Fixed) | 1 | 30V | 1.24V (5V) | 29V | 0.6V @ 100mA | 100mA | 150 µA | 14 mA | - | Enable, Error Flag | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 500 : ¥12.18910 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Adjustable | 1 | 16V | 1.25V | 15.4V | 0.6V @ 1.5A | 1.5A | - | - | - | Enable | Over Current, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 |