LF33CV | |
---|---|
DigiKey Part Number | 497-7313-5-ND |
Manufacturer | |
Manufacturer Product Number | LF33CV |
Description | IC REG LINEAR 3.3V 500MA TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | LF33CV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 12 mA | |
PSRR | 80dB ~ 65dB (120Hz ~ 65dB) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.86000 | ¥13.86 |
10 | ¥12.41200 | ¥124.12 |
50 | ¥11.78100 | ¥589.05 |
100 | ¥9.67690 | ¥967.69 |
250 | ¥9.04564 | ¥2,261.41 |
500 | ¥7.99386 | ¥3,996.93 |
1,000 | ¥6.31105 | ¥6,311.05 |
2,500 | ¥5.89029 | ¥14,725.73 |
5,000 | ¥5.59576 | ¥27,978.80 |