L78M05CDT-TR

DigiKey Part Number
497-1203-2-ND - Tape & Reel (TR)
497-1203-1-ND - Cut Tape (CT)
497-1203-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L78M05CDT-TR
Description
IC REG LINEAR 5V 500MA DPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
L78M05CDT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
62dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.74000¥3.74
10¥3.23000¥32.30
25¥3.01280¥75.32
100¥2.40910¥240.91
250¥2.23672¥559.18
500¥1.89262¥946.31
1,000¥1.46248¥1,462.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.33348¥3,333.70
5,000¥1.24743¥6,237.15
12,500¥1.16140¥14,517.50
25,000¥1.10118¥27,529.50
62,500¥1.07538¥67,211.25
Manufacturers Standard Package