Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 8
Manufacturer
onsemiRohm SemiconductorSTMicroelectronicsTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Input (Max)
35V36V40V
Voltage Dropout (Max)
0.40V @ 50mA0.48V @ 200mA2V @ 1A (Typ)-
Current - Output
50mA500mA1A1.5A
Current - Quiescent (Iq)
20 µA50 µA3 mA6 mA8 mA
PSRR
55dB (120Hz)60dB (120Hz)62dB (120Hz)68dB (120Hz)78dB (120Hz)
Protection Features
Over Current, Over Temperature, Short CircuitOver Temperature, Reverse Polarity, Short CircuitOver Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)0°C ~ 125°C
Supplier Device Package
DPAKTO-252-3
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
MFG_DPAK(TO252-3)
L78M05ABDT-TR
IC REG LINEAR 5V 500MA DPAK
STMicroelectronics
94,286
In Stock
1 : ¥4.34000
Cut Tape (CT)
2,500 : ¥1.54906
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
5V
-
-
500mA
6 mA
-
62dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
DPAK_369C
MC7805BDTG
IC REG LINEAR 5V 1A DPAK
onsemi
13,204
In Stock
75 : ¥4.46120
Tube
-
Tube
Active
Positive
Fixed
1
35V
5V
-
2V @ 1A (Typ)
1A
8 mA
-
68dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
MFG_DPAK(TO252-3)
L78M05ACDT-TR
IC REG LINEAR 5V 500MA DPAK
STMicroelectronics
22,851
In Stock
1 : ¥5.95000
Cut Tape (CT)
2,500 : ¥2.29567
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
5V
-
-
500mA
6 mA
-
62dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
MFG_DPAK(TO252-3)
L7805CDT-TR
IC REG LINEAR 5V 1.5A DPAK
STMicroelectronics
28,551
In Stock
1 : ¥9.01000
Cut Tape (CT)
2,500 : ¥3.83925
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
5V
-
2V @ 1A (Typ)
1.5A
8 mA
-
62dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
TO-252-3
LM78M05CDTX/NOPB
IC REG LINEAR 5V 500MA TO252-3
Texas Instruments
8,539
In Stock
1 : ¥14.71000
Cut Tape (CT)
2,500 : ¥6.72273
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
5V
-
-
500mA
3 mA
-
78dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
TO-252-3
LM78M05CDT/NOPB
IC REG LINEAR 5V 500MA TO252-3
Texas Instruments
3,423
In Stock
1 : ¥17.26000
Tube
-
Tube
Active
Positive
Fixed
1
35V
5V
-
-
500mA
3 mA
-
78dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
RB098BM-40FNSTL
BD3571YFP-ME2
IC REG LINEAR 5V 500MA TO252-3
Rohm Semiconductor
6,703
In Stock
1 : ¥23.46000
Cut Tape (CT)
2,000 : ¥11.76176
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
5V
-
0.48V @ 200mA
500mA
50 µA
-
55dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
TO-252-3
LM9036DT-5.0/NOPB
IC REG LINEAR 5V 50MA TO252-3
Texas Instruments
918
In Stock
1 : ¥8.16000
Tube
-
Tube
Active
Positive
Fixed
1
40V
5V
-
0.40V @ 50mA
50mA
20 µA
2 mA
60dB (120Hz)
-
Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 125°C
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
Showing
of 8

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.