Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,636 In Stock | 1 : ¥23.38000 Cut Tape (CT) 2,500 : ¥10.71044 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 20V | 1.21V | 20V | 0.5V @ 1A | 1A | 1.5 mA | 80 mA | 58dB ~ 37dB (100Hz ~ 10kHz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | SOT-223-6 | SOT-223-6 | ||
429 In Stock | 1 : ¥108.39000 Tube | - | Tube | Active | Positive | Fixed | 1 | 45V | 5V | - | 0.51V @ 500mA | 500mA | 110 µA | 25 mA | 70dB (120Hz) | Current Limit, Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity | -55°C ~ 150°C | Surface Mount | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | 12-MSOP-EP |