Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,532 In Stock | 1 : ¥16.07000 Cut Tape (CT) 2,500 : ¥7.36056 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 40V | 5V | - | 1V @ 300mA | 300mA | 5 µA | 6.5 µA | 60dB (100Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-HVSSOP | ||
4,853 In Stock | 1 : ¥39.96000 Cut Tape (CT) 2,500 : ¥20.04155 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.51V @ 1.5A | 1.5A | 385 µA | - | 59dB ~ 32dB (100Hz ~ 100kHz) | Enable | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | SOT-223-6 | SOT-223-6 | ||
243 In Stock | 1 : ¥53.13000 Cut Tape (CT) 2,000 : ¥28.02663 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 2 | 6V | 1.22V | 5.5V | 0.25V @ 1A, - | 1A, 2A | 250 µA | - | 65dB (1kHz), 60dB (1kHz) | Enable, Power Good, Reset, Sequencing | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | 24-PowerTSSOP (0.173", 4.40mm Width) | 24-HTSSOP | ||
171 In Stock | 1 : ¥72.77000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 30V | 3.75V | 30V | 0.7V @ 150mA | 150mA | 50 µA | 14 mA | 58dB (120Hz) | Enable | Over Temperature, Reverse Polarity | 0°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
0 In Stock Check Lead Time | 2,000 : ¥28.02663 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 2 | 6V | 3.3V, 1.2V | - | 0.25V @ 1A, - | 1A, 2A | 250 µA | - | 65dB (1kHz), 60dB (1kHz) | Enable, Power Good, Reset, Sequencing | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | 24-PowerTSSOP (0.173", 4.40mm Width) | 24-HTSSOP |