NCV8664CDT50RKG

DigiKey Part Number
488-NCV8664CDT50RKGTR-ND - Tape & Reel (TR)
488-NCV8664CDT50RKGCT-ND - Cut Tape (CT)
488-NCV8664CDT50RKGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8664CDT50RKG
Description
IC REG LINEAR 5V 150MA DPAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 150mA
Current - Output
Current - Quiescent (Iq)
29 µA
Current - Supply (Max)
30 µA
PSRR
67dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.90000¥11.90
10¥10.65200¥106.52
25¥10.11320¥252.83
100¥7.76670¥776.67
250¥6.86320¥1,715.80
500¥6.50208¥3,251.04
1,000¥5.05712¥5,057.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.80428¥12,010.70
5,000¥4.62364¥23,118.20
12,500¥4.47916¥55,989.50
Manufacturers Standard Package