ADP1706ARDZ-3.3-R7

DigiKey Part Number
505-ADP1706ARDZ-3.3-R7TR-ND - Tape & Reel (TR)
505-ADP1706ARDZ-3.3-R7CT-ND - Cut Tape (CT)
505-ADP1706ARDZ-3.3-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP1706ARDZ-3.3-R7
Description
IC REG LINEAR 3.3V 1A 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
ADP1706ARDZ-3.3-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.63V @ 1A
Current - Output
Current - Quiescent (Iq)
390 µA
Current - Supply (Max)
1.55 mA
PSRR
56dB (1kHz)
Control Features
Enable, Soft Start
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥16.01996¥16,019.96
2,000¥15.21897¥30,437.94
5,000¥14.64682¥73,234.10
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.29000¥30.29
10¥27.23200¥272.32
25¥25.74600¥643.65
100¥22.31340¥2,231.34
250¥21.16916¥5,292.29
500¥18.99502¥9,497.51
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.37000¥31.37
10¥28.19900¥281.99
25¥26.66000¥666.50
100¥23.10550¥2,310.55
250¥21.92056¥5,480.14
500¥19.66926¥9,834.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.