Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,101 In Stock | 1 : ¥36.90000 Cut Tape (CT) 500 : ¥23.09016 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.4V | 3.6V | 0.1V @ 300mA | 300mA | 200 µA | - | - | Enable | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x2) | ||
3,946 In Stock | 1 : ¥21.51000 Cut Tape (CT) 3,000 : ¥17.53376 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 4.2V | 1V | 4V | 0.2V @ 800mA | 800mA | 20 µA | - | 59dB ~ 33dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 8-WFDFN Exposed Pad | 8-WDFN (2x3) | ||
12,000 In Stock | 1 : ¥5.09000 Cut Tape (CT) 12,000 : ¥1.57836 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 3.3V | 1.8V | - | 0.07V @ 300mA | 300mA | 2.6 µA | 9 µA | 60dB ~ 35dB (1kHz ~ 1.5MHz) | Enable | Over Current, Over Temperature, UVLO | -40°C ~ 125°C (TJ) | Surface Mount | 5-XFBGA, DSBGA | 5-DSBGA |