Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 7
Manufacturer
Diodes IncorporatedonsemiTexas Instruments
Series
-AZ1117C
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Configuration
NegativePositive
Output Type
AdjustableFixed
Voltage - Input (Max)
-40V5.5V13.5V15V30V40V
Voltage - Output (Min/Fixed)
-1.2V1.2V1.24V1.25V3.3V
Voltage - Output (Max)
-37V13V37V-
Voltage Dropout (Max)
0.17V @ 1A0.5V @ 3A1.4V @ 150mA1.4V @ 800mA-
Current - Output
100mA150mA500mA1A3A
Current - Quiescent (Iq)
2.05 µA140 µA6 mA10 mA
PSRR
60dB (120Hz)70dB (120Hz)75dB (1kHz)80dB ~ 52dB (10Hz ~ 1kHz)80dB ~ 65dB (120Hz)-
Control Features
-EnableEnable, Error Flag
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO)Over Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Short CircuitOver Temperature, Short CircuitThermal Shutdown
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)-25°C ~ 125°C-20°C ~ 125°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-VFDFN Exposed PadSC-74A, SOT-753TO-252-3, DPAK (2 Leads + Tab), SC-63TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
8-DFN (2x2)8-SOICD2PAK-5DPAKSOT-23-5TO-252-3
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-252-3
LM317MKVURG3
IC REG LIN POS ADJ 500MA TO252-3
Texas Instruments
19,969
In Stock
1 : ¥5.58000
Cut Tape (CT)
2,500 : ¥2.17297
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.25V
37V
-
500mA
10 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
SOT753
TPS70933DBVR
IC REG LINEAR 3.3V 150MA SOT23-5
Texas Instruments
17,281
In Stock
1 : ¥11.05000
Cut Tape (CT)
3,000 : ¥4.70010
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
3.3V
-
1.4V @ 150mA
150mA
2.05 µA
350 µA
80dB ~ 52dB (10Hz ~ 1kHz)
Enable
Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
D²Pak,TO-263
NCP59302DSADJR4G
IC REG LINEAR POS ADJ 3A D2PAK-5
onsemi
1,291
In Stock
1 : ¥23.73000
Cut Tape (CT)
800 : ¥14.32836
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
13.5V
1.24V
13V
0.5V @ 3A
3A
-
-
-
Enable, Error Flag
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
D2PAK-5
TO-252-2
AZ1117CD-3.3TRG1
IC REG LINEAR 3.3V 1A TO252-2
Diodes Incorporated
19,797
In Stock
1,092,500
Factory
1 : ¥3.74000
Cut Tape (CT)
2,500 : ¥1.05687
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
3.3V
-
1.4V @ 800mA
1A
6 mA
-
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
DPAK_369C
LM317MBDTRKG
IC REG LINEAR POS ADJ 500MA DPAK
onsemi
28,915
In Stock
1 : ¥5.09000
Cut Tape (CT)
2,500 : ¥1.84701
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.2V
37V
-
500mA
10 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
8-TDFN_506AA
NCV8186BMN330TAG
IC REG LINEAR 3.3V 1A 8DFN
onsemi
3,623
In Stock
15,000
Factory
1 : ¥6.72000
Cut Tape (CT)
3,000 : ¥2.40638
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.17V @ 1A
1A
140 µA
-
75dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-VFDFN Exposed Pad
8-DFN (2x2)
8-SOIC
LM337LM/NOPB
IC REG LIN NEG ADJ 100MA 8SOIC
Texas Instruments
3,188
In Stock
1 : ¥9.44000
Bulk
-
Bulk
Active
Negative
Adjustable
1
-40V
-1.2V
-37V
-
100mA
-
-
60dB (120Hz)
-
Over Temperature, Short Circuit
-25°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 7

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.