Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 8
Manufacturer
Diodes IncorporatedMicrochip TechnologyonsemiRichtek USA Inc.Rohm SemiconductorTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
16V18V22V25V30V36V45V60V
Voltage - Output (Min/Fixed)
5V7V
Voltage Dropout (Max)
0.355V @ 100mA0.45V @ 150mA0.5V @ 10mA1.1V @ 80mA1.2V @ 100mA2V @ 1A (Typ)-
Current - Output
50mA80mA89mA100mA150mA1A
Current - Quiescent (Iq)
2.5 µA3.5 µA45 µA70 µA800 µA2 mA8 mA
Current - Supply (Max)
5 µA110 µA800 µA6.7 mA
PSRR
46dB (100Hz)69dB (120Hz)70dB ~ 35dB (100Hz ~ 100kHz)70dB ~ 40dB (100Hz ~ 100kHz)72dB (120Hz)80dB ~ 48dB (10Hz ~ 1MHz)-
Control Features
-Enable
Protection Features
-Over CurrentOver Current, Over TemperatureOver Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Short Circuit
Operating Temperature
-65°C ~ 150°C-55°C ~ 125°C-40°C ~ 125°C-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)-40°C ~ 85°C-40°C ~ 85°C (TA)
Qualification
AEC-Q100AEC-Q101
Package / Case
SC-74A, SOT-753SOT-23-5 Thin, TSOT-23-5TO-236-3, SC-59, SOT-23-3TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
5-TSOPSOT-23-3SOT-23-5TO-252-3
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
ZXTR2105F-7
IC REG LINEAR 5V 89MA SOT23
Diodes Incorporated
112,338
In Stock
174,000
Factory
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥1.28524
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
60V
5V
-
-
89mA
800 µA
6.7 mA
46dB (100Hz)
-
-
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
MCP1799T-5002H/TT
IC REG LINEAR 5V 80MA SOT23-3
Microchip Technology
16,476
In Stock
1 : ¥4.25000
Cut Tape (CT)
3,000 : ¥3.14545
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
45V
5V
-
1.1V @ 80mA
80mA
45 µA
110 µA
70dB ~ 35dB (100Hz ~ 100kHz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT 23-5
MIC5225-5.0YM5-TR
IC REG LINEAR 5V 150MA SOT23-5
Microchip Technology
39,436
In Stock
1 : ¥4.51000
Cut Tape (CT)
3,000 : ¥3.23046
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
5V
-
0.45V @ 150mA
150mA
-
-
-
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-3
RT9058-50GV
IC REG LINEAR 5V 100MA SOT23-3
Richtek USA Inc.
62,593
In Stock
1 : ¥6.29000
Cut Tape (CT)
3,000 : ¥2.44022
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
5V
-
0.5V @ 10mA
100mA
3.5 µA
5 µA
70dB ~ 40dB (100Hz ~ 100kHz)
-
Over Current
-40°C ~ 85°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
LM3480IM3-5.0/NOPB
IC REG LINEAR 5V 100MA SOT23-3
Texas Instruments
14,504
In Stock
1 : ¥12.33000
Cut Tape (CT)
1,000 : ¥5.61539
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
5V
-
1.2V @ 100mA
100mA
2 mA
-
-
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
5-TSOP
NCV8711ASN500T1G
IC REG LINEAR 5V 100MA 5TSOP
onsemi
10,388
In Stock
1 : ¥7.55000
Cut Tape (CT)
3,000 : ¥2.72240
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
18V
5V
-
0.355V @ 100mA
100mA
2.5 µA
-
80dB ~ 48dB (10Hz ~ 1MHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
RB098BM-40FNSTL
BA7807FP-E2
IC REG LINEAR 7V 1A TO252-3
Rohm Semiconductor
2,528
In Stock
1 : ¥8.84000
Cut Tape (CT)
2,000 : ¥3.73845
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
22V
7V
-
2V @ 1A (Typ)
1A
8 mA
800 µA
69dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 85°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
SOT-23-3
ZMR500FTA
IC REG LINEAR 5V 50MA SOT23-3
Diodes Incorporated
0
In Stock
Check Lead Time
1 : ¥7.31000
Cut Tape (CT)
3,000 : ¥3.09294
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
25V
5V
-
-
50mA
70 µA
-
72dB (120Hz)
-
Over Current, Over Temperature
-55°C ~ 125°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 8

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.