S-1333B33-M5T1U3 | |
---|---|
DigiKey Part Number | 1662-3077-2-ND - Tape & Reel (TR) 1662-3077-1-ND - Cut Tape (CT) 1662-3077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1333B33-M5T1U3 |
Description | IC REG LINEAR 3.3V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.27V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 38 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Overcurrent, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.80000 | ¥10.80 |
10 | ¥9.67400 | ¥96.74 |
25 | ¥9.18440 | ¥229.61 |
100 | ¥7.54360 | ¥754.36 |
250 | ¥7.05160 | ¥1,762.90 |
500 | ¥6.23162 | ¥3,115.81 |
1,000 | ¥4.91969 | ¥4,919.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.59170 | ¥13,775.10 |
6,000 | ¥4.36212 | ¥26,172.72 |
15,000 | ¥4.19813 | ¥62,971.95 |