TLS810D1EJV50XUMA1 | |
---|---|
DigiKey Part Number | TLS810D1EJV50XUMA1TR-ND - Tape & Reel (TR) TLS810D1EJV50XUMA1CT-ND - Cut Tape (CT) TLS810D1EJV50XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLS810D1EJV50XUMA1 |
Description | IC REG LIN 5V 100MA 8DSO E-PAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA PG-DSO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 16 µA | |
PSRR | 55dB (100Hz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.26000 | ¥13.26 |
10 | ¥11.91900 | ¥119.19 |
25 | ¥11.24560 | ¥281.14 |
100 | ¥9.58170 | ¥958.17 |
250 | ¥8.99668 | ¥2,249.17 |
500 | ¥7.87212 | ¥3,936.06 |
1,000 | ¥6.52256 | ¥6,522.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.07272 | ¥15,181.80 |
5,000 | ¥5.84782 | ¥29,239.10 |
12,500 | ¥5.62291 | ¥70,286.38 |