Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Type
AdjustableFixed
Voltage - Input (Max)
5.5V36V
Voltage - Output (Min/Fixed)
0V3.3V
Voltage - Output (Max)
36V-
Voltage Dropout (Max)
0.225V @ 150mA0.45V @ 500mA
Current - Output
150mA500mA
Current - Quiescent (Iq)
1.25 µA10.1 µA
Current - Supply (Max)
65 µA1 mA
PSRR
60dB ~ 50dB (100Hz ~ 1kHz)90dB ~ 20dB (120Hz ~ 1MHz)
Control Features
-Enable
Protection Features
Over Current, Over Temperature, Short CircuitOver Current, Over Temperature, Under Voltage Lockout (UVLO)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed PadSOT-23-5 Thin, TSOT-23-5
Supplier Device Package
8-MSOP-EPTSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-MSOP-EP
LT3085EMS8E#PBF
IC REG LIN POS ADJ 500MA 8MSOP
Analog Devices Inc.
1,292
In Stock
1 : ¥50.75000
Tube
-
Tube
Active
Positive
Adjustable
1
36V
0V
36V
0.45V @ 500mA
500mA
10.1 µA
1 mA
90dB ~ 20dB (120Hz ~ 1MHz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-MSOP-EP
TSOT-23-5
ADP162AUJZ-3.3-R7
IC REG LINEAR 3.3V 150MA TSOT5
Analog Devices Inc.
21,679
In Stock
1 : ¥9.18000
Cut Tape (CT)
3,000 : ¥4.72064
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.225V @ 150mA
150mA
1.25 µA
65 µA
60dB ~ 50dB (100Hz ~ 1kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.