Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
112,759 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.90308 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.38V @ 300mA | 300mA | 55 µA | 65 µA | 60dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
10,589 In Stock | 1 : ¥1.79000 Cut Tape (CT) 3,000 : ¥0.30542 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.8V | - | 0.29V @ 300mA | 300mA | 60 µA | - | 68dB ~ 28dB (100Hz ~ 100kHz) | Enable | Current Limit, Thermal Shutdown, UVLO | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
60,513 In Stock | 1 : ¥3.06000 Cut Tape (CT) 3,000 : ¥0.39837 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.2V | - | 0.45V @ 300mA | 300mA | 60 µA | - | 68dB ~ 28dB (100Hz ~ 100kHz) | Enable | Current Limit, Thermal Shutdown, UVLO | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
51,763 In Stock | 1 : ¥3.06000 Cut Tape (CT) 3,000 : ¥0.38471 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3V | - | 0.29V @ 300mA | 300mA | 60 µA | - | 68dB ~ 28dB (100Hz ~ 100kHz) | Enable | Current Limit, Thermal Shutdown, UVLO | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
15,944 In Stock | 1 : ¥4.00000 Cut Tape (CT) 3,000 : ¥0.88404 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.375V @ 300mA | 300mA | 55 µA | 370 µA | 68dB (1kHz) | Current Limit | Over Current | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |