Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
10V40V
Voltage Dropout (Max)
0.23V @ 150mA0.55V @ 500mA
Current - Output
150mA500mA
Current - Quiescent (Iq)
26 µA55 µA
PSRR
55dB (120Hz)55dB (1kHz)
Control Features
-Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)Over Temperature
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Package / Case
TO-261-4, TO-261AATO-261-5, TO-261AB
Supplier Device Package
SOT-223-4SOT-223-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TPS7B8333QDCYRQ1M3
TPS7B8333QDCYRQ1M3
IC REG LIN POS 3.3V 150MA SOT223
Texas Instruments
2,072
In Stock
1 : ¥13.26000
Cut Tape (CT)
2,500 : ¥6.08548
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
40V
3.3V
-
0.23V @ 150mA
150mA
26 µA
-
55dB (1kHz)
-
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
MP05A
LP38693MPX-3.3/NOPB
IC REG LIN 3.3V 500MA SOT223-5
Texas Instruments
3,125
In Stock
1 : ¥13.22000
Cut Tape (CT)
2,000 : ¥5.61859
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
3.3V
-
0.55V @ 500mA
500mA
55 µA
100 µA
55dB (120Hz)
Enable
Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-261-5, TO-261AB
SOT-223-5
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.