Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Input (Max)
5.5V27V
Voltage Dropout (Max)
0.27V @ 300mA1.5V @ 5A
Current - Output
300mA5A
Current - Quiescent (Iq)
70 µA10 mA
PSRR
72dB (120Hz)72dB (1kHz)
Control Features
-Enable, Bypass
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)
Package / Case
SOT-23-5 Thin, TSOT-23-5TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263 (DDPAK-3)TSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TSOT-23-5
ADP1713AUJZ-3.3-R7
IC REG LINEAR 3.3V 300MA TSOT5
Analog Devices Inc.
1,600
In Stock
1 : ¥15.73000
Cut Tape (CT)
3,000 : ¥7.18635
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.27V @ 300mA
300mA
70 µA
420 µA
72dB (1kHz)
Enable, Bypass
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
DDPAK/TO-263-3
LM1084IS-3.3/NOPB
IC REG LIN 3.3V 5A DDPAK/TO263-3
Texas Instruments
4,807
In Stock
1 : ¥20.74000
Tube
-
Tube
Active
Positive
Fixed
1
27V
3.3V
-
1.5V @ 5A
5A
10 mA
-
72dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
TO-263 (DDPAK-3)
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.