Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,051 In Stock | 1 : ¥6.08000 Tube | - | Tube | Active | Positive | Fixed | 1 | 35V | 5V | - | 2V @ 1A (Typ) | 1.5A | 6 mA | 68dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
1,511 In Stock | 1 : ¥7.23000 Tube | - | Tube | Obsolete | Positive | Fixed | 1 | 35V | 6V | - | 2V @ 1A (Typ) | 1.5A | 8 mA | 59dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
603 In Stock 1,650 Factory | 1 : ¥6.90000 Tube | - | Tube | Active | Negative | Fixed | 1 | -35V | -6V | - | 1.3V @ 1A (Typ) | 1A | - | 65dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
0 In Stock | 3,000 : ¥2.33733 Tube | - | Tube | Obsolete | Positive | Fixed | 1 | 35V | 6V | - | 2V @ 1A (Typ) | 1.5A | 8 mA | 59dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
0 In Stock | 3,000 : ¥2.88341 Tube | - | Tube | Obsolete | Positive | Fixed | 1 | 35V | 6V | - | 2V @ 1A (Typ) | 1.5A | 6 mA | 65dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
0 In Stock | 2,000 : ¥3.72405 Tube | - | Tube | Obsolete | Positive | Fixed | 1 | 35V | 5V | - | - | 2A | 8 mA | 54dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 150°C | Through Hole | TO-220-3 | TO-220 |