TPS7A6650QDGNRQ1 | |
---|---|
DigiKey Part Number | 296-39505-2-ND - Tape & Reel (TR) 296-39505-1-ND - Cut Tape (CT) 296-39505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A6650QDGNRQ1 |
Description | IC REG LINEAR 5V 150MA 8MSOP PWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A6650QDGNRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
PSRR | 60dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO), Watchdog | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.79000 | ¥14.79 |
10 | ¥13.28700 | ¥132.87 |
25 | ¥12.53400 | ¥313.35 |
100 | ¥10.68090 | ¥1,068.09 |
250 | ¥10.02872 | ¥2,507.18 |
500 | ¥8.77512 | ¥4,387.56 |
1,000 | ¥7.27084 | ¥7,270.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.76938 | ¥16,923.45 |
5,000 | ¥6.51866 | ¥32,593.30 |
12,500 | ¥6.26795 | ¥78,349.38 |