TLF1963TEATMA1 | |
---|---|
DigiKey Part Number | TLF1963TEATMA1TR-ND - Tape & Reel (TR) TLF1963TEATMA1CT-ND - Cut Tape (CT) TLF1963TEATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLF1963TEATMA1 |
Description | IC REG LIN POS ADJ 1.5A TO252-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A PG-TO252-5-13 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.21V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.13V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
Current - Supply (Max) | 130 mA | |
PSRR | 67dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | PG-TO252-5-13 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.07000 | ¥23.07 |
10 | ¥20.73800 | ¥207.38 |
25 | ¥19.56560 | ¥489.14 |
100 | ¥16.67080 | ¥1,667.08 |
250 | ¥15.65348 | ¥3,913.37 |
500 | ¥13.69674 | ¥6,848.37 |
1,000 | ¥11.34874 | ¥11,348.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.56608 | ¥26,415.20 |
5,000 | ¥10.17474 | ¥50,873.70 |