Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,670 In Stock | 1 : ¥4.25000 Cut Tape (CT) 3,000 : ¥0.90321 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.25V @ 200mA | 200mA | 55 µA | 270 µA | 68dB (1kHz) | Enable | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 6-WFDFN | 6-WSON (1.5x1.5) | ||
6,211 In Stock | 1 : ¥15.39000 Cut Tape (CT) 2,000 : ¥9.15965 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 25V | 1.27V | 24.3V | 0.7V @ 2A | 2A | 2.5 mA | 5 mA | 55dB (120Hz) | Enable | Over Current, Over Temperature, Over Voltage | -40°C ~ 125°C | Surface Mount | HRP-5 (5 Leads + Tab) | HRP-5 |