Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Type
AdjustableFixed
Voltage - Input (Max)
35V40V
Voltage - Output (Min/Fixed)
1.2V15V
Voltage - Output (Max)
37V-
Voltage Dropout (Max)
2V @ 1A (Typ)-
Current - Output
1A1.5A
Current - Quiescent (Iq)
6.5 mA10 mA
PSRR
58dB (120Hz)80dB ~ 65dB (120Hz)
Protection Features
Over Current, Over Temperature, Short CircuitOver Temperature, Short Circuit
Operating Temperature
-55°C ~ 150°C0°C ~ 125°C
Mounting Type
Surface MountThrough Hole
Package / Case
TO-220-3TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK-3TO-220
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-220-3
MC7815CTG
IC REG LINEAR 15V 1A TO220AB
onsemi
12,992
In Stock
1 : ¥6.29000
Tube
-
Tube
Active
Positive
Fixed
1
35V
15V
-
2V @ 1A (Typ)
1A
6.5 mA
58dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Through Hole
TO-220-3
TO-220
TO-263-3
NCV317BD2TR4G
IC REG LIN POS ADJ 1.5A D2PAK-3
onsemi
4,545
In Stock
1 : ¥7.14000
Cut Tape (CT)
800 : ¥3.87288
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.2V
37V
-
1.5A
10 mA
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-55°C ~ 150°C
Automotive
AEC-Q100
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK-3
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.