Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 11
Manufacturer
Diodes IncorporatedRichtek USA Inc.Rohm SemiconductorTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Voltage - Input (Max)
10V25V26V36V40V42V45V
Voltage - Output (Min/Fixed)
1.8V3.3V5V
Voltage Dropout (Max)
0.255V @ 150mA0.36V @ 10mA0.45V @ 100mA0.8V @ 100mA1V @ 100mA1V @ 200mA1V @ 500mA1.25V @ 300mA2V @ 350mA-
Current - Output
100mA150mA200mA300mA500mA
Current - Quiescent (Iq)
2.5 µA3.5 µA5 µA6 µA25 µA28 µA90 µA10 mA
Current - Supply (Max)
5 µA6.5 µA15 µA25 µA35 µA150 µA20 mA
PSRR
60dB (100Hz)60dB (1kHz)63dB (120Hz)65dB (120Hz)70dB (1kHz)80dB (120Hz)-
Control Features
-Enable
Protection Features
Current Limit, Thermal ShutdownMirror-Image Insertion, Over Temperature, Short Circuit, Transient VoltageOver Current, Over TemperatureOver Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Short CircuitOver Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)Over Current, Over Temperature, Under Voltage Lockout (UVLO)Over Current, Thermal Shutdown
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C-40°C ~ 150°C (TJ)-40°C ~ 85°C (TA)-40°C ~ 85°C (TJ)0°C ~ 125°C
Package / Case
8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width)SC-74A, SOT-753TO-243AATO-261-4, TO-261AA
Supplier Device Package
8-HVSSOPSOT-223-4SOT-223-4FSOT-23-5SOT-89-3
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT223-3L
UA78M33CDCYR
IC REG LIN 3.3V 500MA SOT223-4
Texas Instruments
26,982
In Stock
1 : ¥5.02000
Cut Tape (CT)
2,500 : ¥1.92966
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
25V
3.3V
-
2V @ 350mA
500mA
-
-
80dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
SOT-23-5
RT9069-33GB
IC REG LINEAR 3.3V 200MA SOT23-5
Richtek USA Inc.
79,815
In Stock
1 : ¥6.55000
Cut Tape (CT)
3,000 : ¥2.51480
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
3.3V
-
0.36V @ 10mA
200mA
3.5 µA
5 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT223-3L
TPS7B6933QDCYRQ1
IC REG LIN 3.3V 150MA SOT223-4
Texas Instruments
9,521
In Stock
1 : ¥9.78000
Cut Tape (CT)
2,500 : ¥4.13494
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
40V
3.3V
-
0.8V @ 100mA
150mA
25 µA
-
60dB (100Hz)
-
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 150°C
Automotive
AEC-Q100
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
SOT-223-4
BD733L2FP3-CE2
IC REG LIN 3.3V 200MA SOT223-4F
Rohm Semiconductor
3,591
In Stock
1 : ¥14.54000
Cut Tape (CT)
2,000 : ¥6.66474
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
45V
3.3V
-
1V @ 200mA
200mA
6 µA
15 µA
63dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
TO-261-4, TO-261AA
SOT-223-4F
SOT223-3L
LM2937IMP-3.3/NOPB
IC REG LIN 3.3V 400MA SOT223-4
Texas Instruments
4,956
In Stock
1 : ¥22.02000
Cut Tape (CT)
1,000 : ¥10.81859
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
26V
3.3V
-
1V @ 500mA
500mA
10 mA
20 mA
-
-
Mirror-Image Insertion, Over Temperature, Short Circuit, Transient Voltage
-40°C ~ 85°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
SOT223-3L
UA78M33QDCYRG4Q1
IC REG LIN 3.3V 500MA SOT223-4
Texas Instruments
7,218
In Stock
1 : ¥6.72000
Cut Tape (CT)
2,500 : ¥2.58164
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
25V
3.3V
-
2V @ 350mA
500mA
-
-
80dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
SOT223-3L
TPS7B8433QDCYRQ1
IC REG LIN 3.3V 150MA SOT223-4
Texas Instruments
7,222
In Stock
1 : ¥10.12000
Cut Tape (CT)
2,500 : ¥6.05810
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
40V
3.3V
-
0.255V @ 150mA
150mA
25 µA
35 µA
70dB (1kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
8-HVSSOP
TPS7B8233QDGNRQ1
IC REG LIN 3.3V/5V 300MA 8MSOP
Texas Instruments
7,195
In Stock
1 : ¥16.07000
Cut Tape (CT)
2,500 : ¥7.36023
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
40V
3.3V
-
1.25V @ 300mA
300mA
5 µA
6.5 µA
60dB (100Hz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width)
8-HVSSOP
SOT-223-4
BD433M2FP3-CE2
IC REG LIN 3.3V 200MA SOT223-4F
Rohm Semiconductor
9,100
In Stock
1 : ¥16.24000
Cut Tape (CT)
2,000 : ¥7.42977
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
42V
3.3V
-
0.45V @ 100mA
200mA
90 µA
150 µA
65dB (120Hz)
-
Over Current, Thermal Shutdown
-40°C ~ 150°C
Automotive
AEC-Q100
Surface Mount
TO-261-4, TO-261AA
SOT-223-4F
SOT753
TPS76918QDBVRG4Q1
IC REG LINEAR 1.8V 100MA SOT23-5
Texas Instruments
2,241
In Stock
1 : ¥16.41000
Cut Tape (CT)
3,000 : ¥6.88568
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
1.8V
-
-
100mA
28 µA
-
60dB (1kHz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
AP7387Q-30Y-13
AP7381-50Y-13
IC REG LINEAR 5V 150MA SOT89
Diodes Incorporated
0
In Stock
402,500
Factory
2,500 : ¥0.88259
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Positive
Fixed
1
40V
5V
-
1V @ 100mA
150mA
2.5 µA
25 µA
-
-
Current Limit, Thermal Shutdown
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-243AA
SOT-89-3
Showing
of 11

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.