Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Configuration
NegativePositive
Voltage - Input (Max)
-2.3V6.5V20V
Voltage - Output (Min/Fixed)
-19.5V1.2V1.21V
Voltage - Output (Max)
0V6.23V20V
Voltage Dropout (Max)
.27V @ 2A0.41V @ 500mA0.55V @ 1.5A
Current - Output
500mA1.5A2A
Current - Quiescent (Iq)
1.5 mA2 mA2.35 mA
Current - Supply (Max)
8.7 mA23 mA120 mA
PSRR
60db ~ 20dB (100kHz ~ 1MHz)63dB (120Hz)108dB ~ 28dB (120Hz ~ 10MHz)
Control Features
EnableEnable, Power Good, Soft StartEnable, Soft Start
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-WFDFN Exposed Pad, CSP12-TSSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-LFCSP-WD (3x3)8-SO12-MSOP-EP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
LT1963AES8#PBF
IC REG LINEAR POS ADJ 1.5A 8SO
Analog Devices Inc.
4,251
In Stock
1 : ¥52.96000
Tube
-
Tube
Active
Positive
Adjustable
1
20V
1.21V
20V
0.55V @ 1.5A
1.5A
1.5 mA
120 mA
63dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-LFCSP-WD
ADM7172ACPZ-R7
IC REG LIN POS ADJ 2A 8LFCSP
Analog Devices Inc.
7,260
In Stock
1 : ¥55.09000
Cut Tape (CT)
1,500 : ¥29.08883
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6.5V
1.2V
6.23V
.27V @ 2A
2A
2 mA
8.7 mA
60db ~ 20dB (100kHz ~ 1MHz)
Enable, Soft Start
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad, CSP
8-LFCSP-WD (3x3)
12-TSSOP EP
LT3094EMSE#TRPBF
IC REG LIN NEG ADJ 500MA 12MSOP
Analog Devices Inc.
2,689
In Stock
1 : ¥68.86000
Cut Tape (CT)
2,500 : ¥37.61456
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Adjustable
1
-2.3V
-19.5V
0V
0.41V @ 500mA
500mA
2.35 mA
23 mA
108dB ~ 28dB (120Hz ~ 10MHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
12-MSOP-EP
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.