TCR3DG33,LF | |
---|---|
DigiKey Part Number | TCR3DG33LFTR-ND - Tape & Reel (TR) TCR3DG33LFCT-ND - Cut Tape (CT) TCR3DG33LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3DG33,LF |
Description | IC REG LINEAR 3.3V 300MA 4WCSPE |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-WCSPE (0.65x0.65) |
Datasheet | Datasheet |
EDA/CAD Models | TCR3DG33,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.215V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 65 µA | |
Current - Supply (Max) | 78 µA | |
PSRR | 70dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, CSPBGA | |
Supplier Device Package | 4-WCSPE (0.65x0.65) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥3.02600 | ¥30.26 |
25 | ¥2.48560 | ¥62.14 |
100 | ¥1.87710 | ¥187.71 |
250 | ¥1.57612 | ¥394.03 |
500 | ¥1.39062 | ¥695.31 |
1,000 | ¥1.23506 | ¥1,235.06 |
2,500 | ¥1.06700 | ¥2,667.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.70135 | ¥3,506.75 |