Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Input (Max)
5.5V20V
Voltage - Output (Min/Fixed)
0.8V1.8V
Voltage - Output (Max)
3.6V-
Voltage Dropout (Max)
0.25V @ 500mA1.2V @ 800mA
Current - Output
500mA800mA
PSRR
70dB (120Hz)80dB ~ 70dB (1kHz)
Control Features
-Enable
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 85°C0°C ~ 125°C (TA)
Package / Case
6-XFDFN Exposed PadTO-261-4, TO-261AA
Supplier Device Package
6-XDFN (1.2x1.2)SOT-223
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6-XDFN
NCP133AMXADJTCG
IC REG LIN POS ADJ 500MA 6XDFN
onsemi
23,379
In Stock
1 : ¥5.25000
Cut Tape (CT)
3,000 : ¥1.89403
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
0.8V
3.6V
0.25V @ 500mA
500mA
-
80dB ~ 70dB (1kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 85°C
Surface Mount
6-XFDFN Exposed Pad
6-XDFN (1.2x1.2)
SOT223-3L
LM1117MPX-18NOPB
IC REG LINEAR 1.8V 800MA SOT223
onsemi
2,192
In Stock
1 : ¥5.70000
Cut Tape (CT)
4,000 : ¥2.04008
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
1.8V
-
1.2V @ 800mA
800mA
10 mA
70dB (120Hz)
-
Over Current, Over Temperature
0°C ~ 125°C (TA)
Surface Mount
TO-261-4, TO-261AA
SOT-223
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.