Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,820 In Stock | 1 : ¥5.83000 Tube | - | Tube | Active | Negative | Fixed | 1 | -35V | -15V | - | 1.3V @ 1A (Typ) | 1A | - | 60dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
4,839 In Stock 6,700 Factory | 1 : ¥5.99000 Tube | - | Tube | Active | Positive | Fixed | 1 | 35V | 5V | - | 2V @ 1A (Typ) | 1A | 6 mA | 83dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
13,025 In Stock | 1 : ¥6.29000 Tube | - | Tube | Active | Positive | Fixed | 1 | 35V | 15V | - | 2V @ 1A (Typ) | 1A | 6.5 mA | 58dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
29,010 In Stock | 1 : ¥6.38000 Tube | - | Tube | Active | Positive | Fixed | 1 | 35V | 5V | - | 2V @ 1A (Typ) | 1A | 6.5 mA | 83dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
6,935 In Stock | 1 : ¥6.40000 Tube | - | Tube | Active | Positive | Fixed | 1 | 35V | 12V | - | 2V @ 1A (Typ) | 1A | 6.5 mA | 60dB (1kHz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
1,948 In Stock | 1 : ¥4.76000 Tube | - | Tube | Active | Positive | Fixed | 1 | 40V | 24V | - | 2V @ 1A (Typ) | 1.5A | 6 mA | 54dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
1,830 In Stock | 1 : ¥5.10000 Tube | - | Tube | Active | Positive | Fixed | 1 | 35V | 9V | - | 2V @ 1A (Typ) | 1A | 8 mA | 61dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
3,779 In Stock | 1 : ¥5.95000 Tube | - | Tube | Active | Negative | Fixed | 1 | -35V | -12V | - | 1.3V @ 1A (Typ) | 1A | - | 61dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
4,007 In Stock | 1 : ¥6.73000 Tube | - | Tube | Active | Positive | Fixed | 1 | 40V | 24V | - | 2V @ 1A (Typ) | 1.5A | 8 mA | 50dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
4,979 In Stock | 1 : ¥7.14000 Tube | - | Tube | Active | Positive | Fixed | 1 | 40V | 24V | - | 2V @ 1A (Typ) | 1.5A | 8 mA | 50dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
0 In Stock | 3,000 : ¥2.70041 Tube | - | Tube | Obsolete | Positive | Fixed | 1 | 40V | 24V | - | 2V @ 1A (Typ) | 1.5A | 6 mA | 54dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
0 In Stock | 2,000 : ¥4.16037 Tube | - | Tube | Obsolete | Positive | Fixed | 1 | 40V | 24V | - | - | 2A | 8 mA | 42dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 150°C | Through Hole | TO-220-3 | TO-220 |