LP2951-50DR

DigiKey Part Number
296-31677-2-ND - Tape & Reel (TR)
296-31677-1-ND - Cut Tape (CT)
296-31677-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2951-50DR
Description
IC REG LIN POS ADJ 100MA 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LP2951-50DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
1.235V (5V)
Voltage - Output (Max)
Voltage Dropout (Max)
0.6V @ 100mA
Current - Output
Current - Quiescent (Iq)
120 µA
Current - Supply (Max)
14 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.24000¥6.24
10¥5.49200¥54.92
25¥5.15560¥128.89
100¥4.20830¥420.83
250¥3.90884¥977.21
500¥3.32662¥1,663.31
1,000¥2.66121¥2,661.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.41174¥6,029.35
5,000¥2.24541¥11,227.05
12,500¥2.16225¥27,028.12
25,000¥2.07909¥51,977.25
Manufacturers Standard Package