Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,621 In Stock | 1 : ¥80.76000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 10V | 0.2V | 9.5V | 0.285V @ 1A | 1A | 3.5 mA | 36 mA | 70dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | 16-MSOP-EP | ||
6,919 In Stock 16,000 Factory | 1 : ¥7.88000 Cut Tape (CT) 4,000 : ¥1.75173 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 20V | 1.25V | 18.8V | 1.2V @ 800mA | 1A | - | - | 73dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
19,900 In Stock | 1 : ¥11.22000 Cut Tape (CT) 3,000 : ¥4.53228 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 150V | 3.3V | - | 9.5V @ 100mA | 100mA | 55 µA | 400 µA | 83dB ~ 56dB (1kHz ~ 100kHz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-VDFN Exposed Pad | 6-DFN (3.3x3.3) | ||
2,254 In Stock | 1 : ¥14.71000 Cut Tape (CT) 1,000 : ¥7.23310 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 35V | 5V | - | 2V @ 1A | 1.5A | 8 mA | - | 80dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-4 |