Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,515 In Stock 50,000 Factory | 1 : ¥3.61000 Cut Tape (CT) 10,000 : ¥0.83241 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.145V @ 250mA | 250mA | 20 µA | 91dB ~ 60dB (100Hz ~ 100kHz) | Enable | Over Current, Over Temperature, Soft Start | -40°C ~ 125°C (TA) | Surface Mount | 4-XFBGA, WLCSP | 4-WLCSP (0.64x0.64) | ||
10,940 In Stock | 1 : ¥3.83000 Cut Tape (CT) 3,000 : ¥1.09088 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.3V | - | 0.5V @ 150mA | 150mA | 55 µA | 70dB ~ 43dB (10Hz ~ 100kHz) | Enable | Over Current, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 85°C (TJ) | Surface Mount | 4-XDFN Exposed Pad | 4-X2SON (1x1) |