TLV71713PDQNR | |
---|---|
DigiKey Part Number | 296-TLV71713PDQNRTR-ND - Tape & Reel (TR) 296-TLV71713PDQNRCT-ND - Cut Tape (CT) 296-TLV71713PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71713PDQNR |
Description | IC REG LINEAR 1.3V 150MA 4X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV71713PDQNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
PSRR | 70dB ~ 43dB (10Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥3.11100 | ¥31.11 |
25 | ¥2.84280 | ¥71.07 |
100 | ¥2.11600 | ¥211.60 |
250 | ¥1.91720 | ¥479.30 |
500 | ¥1.58666 | ¥793.33 |
1,000 | ¥1.19009 | ¥1,190.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.09088 | ¥3,272.64 |
6,000 | ¥1.02477 | ¥6,148.62 |
15,000 | ¥0.95865 | ¥14,379.75 |
30,000 | ¥0.87932 | ¥26,379.60 |
75,000 | ¥0.84626 | ¥63,469.50 |