AMS1117-3.3

DigiKey Part Number
4518-AMS1117-3.3TR-ND - Tape & Reel (TR)
4518-AMS1117-3.3CT-ND - Cut Tape (CT)
4518-AMS1117-3.3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMS1117-3.3
Description
IC LDO REG 3.3V 1A SOT223
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
12V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.3V @ 1A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
75dB (120Hz)
Control Features
Current Limit
Protection Features
Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3L
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.94000¥3.94
10¥3.18500¥31.85
25¥2.91600¥72.90
100¥2.17070¥217.07
250¥1.96708¥491.77
500¥1.62784¥813.92
1,000¥1.22088¥1,220.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.11916¥2,797.90
5,000¥1.05133¥5,256.65
12,500¥0.98350¥12,293.75
25,000¥0.90211¥22,552.75
62,500¥0.86820¥54,262.50
Manufacturers Standard Package