LM78L05ACZ/NOPB | |
---|---|
DigiKey Part Number | LM78L05ACZNS/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM78L05ACZ/NOPB |
Description | IC REG LINEAR 5V 100MA TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM78L05ACZ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
PSRR | 62dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥10.56600 | ¥105.66 |
25 | ¥10.02920 | ¥250.73 |
100 | ¥8.23850 | ¥823.85 |
250 | ¥7.70144 | ¥1,925.36 |
500 | ¥6.80592 | ¥3,402.96 |
1,800 | ¥5.37313 | ¥9,671.63 |
3,600 | ¥5.01494 | ¥18,053.78 |
5,400 | ¥4.76419 | ¥25,726.63 |