Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 4
Manufacturer
Diodes IncorporatedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
3.3V6V
Voltage - Output (Min/Fixed)
1.5V2.8V3V
Voltage Dropout (Max)
0.09V @ 300mA0.55V @ 300mA
Current - Quiescent (Iq)
2.6 µA75 µA
Current - Supply (Max)
9 µA85 µA
PSRR
60dB ~ 35dB (1kHz ~ 1.5MHz)65dB (100Hz)
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C
Package / Case
6-WFDFNSC-74A, SOT-753
Supplier Device Package
6-WSON (1.5x1.5)SOT-25
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 25
AP7331-30WG-7
IC REG LINEAR 3V 300MA SOT25
Diodes Incorporated
3,274
In Stock
135,000
Factory
1 : ¥4.17000
Cut Tape (CT)
3,000 : ¥1.19006
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3V
-
0.55V @ 300mA
300mA
75 µA
85 µA
65dB (100Hz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-25
DSE-6-SON Pkg
TPS7A1028PDSER
IC REG LINEAR 2.8V 300MA 6WSON
Texas Instruments
3,559
In Stock
1 : ¥5.87000
Cut Tape (CT)
3,000 : ¥2.25557
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
3.3V
2.8V
-
0.09V @ 300mA
300mA
2.6 µA
9 µA
60dB ~ 35dB (1kHz ~ 1.5MHz)
Enable
Over Current, Over Temperature, UVLO
-40°C ~ 125°C (TJ)
Surface Mount
6-WFDFN
6-WSON (1.5x1.5)
DSE-6-SON Pkg
TPS7A1030PDSER
IC REG LINEAR 3V 300MA 6WSON
Texas Instruments
2,425
In Stock
1 : ¥8.25000
Cut Tape (CT)
3,000 : ¥1.65774
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
3.3V
3V
-
0.09V @ 300mA
300mA
2.6 µA
9 µA
60dB ~ 35dB (1kHz ~ 1.5MHz)
Enable
Over Current, Over Temperature, UVLO
-40°C ~ 125°C (TJ)
Surface Mount
6-WFDFN
6-WSON (1.5x1.5)
DSE-6-SON Pkg
TPS7A1015PDSER
IC REG LINEAR 1.5V 300MA 6WSON
Texas Instruments
2,090
In Stock
1 : ¥8.25000
Cut Tape (CT)
3,000 : ¥1.94222
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
3.3V
1.5V
-
0.09V @ 300mA
300mA
2.6 µA
9 µA
60dB ~ 35dB (1kHz ~ 1.5MHz)
Enable
Over Current, Over Temperature, UVLO
-40°C ~ 125°C (TJ)
Surface Mount
6-WFDFN
6-WSON (1.5x1.5)
Showing
of 4

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.